Photo Not Available
2019D0309-0 Twinaxial Cable 19 AWG 500.0' (152.40m) 120 Ohms
Price & Procurement
Value Added Item
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 181,715.00000 ¥181,715
2 172,881.50000 ¥345,763
5 164,048.00000 ¥820,240

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A132344-100-ND
  • Description: COAX - AUTOMOTIVE 100FT
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A132344-50-ND
  • Description: COAX - AUTOMOTIVE 50FT
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A132344-25-ND
  • Description: COAX - AUTOMOTIVE 25FT
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A132344-05-ND
  • Description: COAX - AUTOMOTIVE 5FT
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A132344-01-ND
  • Description: COAX - AUTOMOTIVE 1FT
  • Quantity Available: 54 - Immediate
    Value Added Item 

2019D0309-0

Datasheet
Digi-Key Part Number A132344-500-ND
Copy  
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Copy  
Manufacturer Part Number 2019D0309-0
Copy  
Description COAX - AUTOMOTIVE 500FT
Copy  
Detailed Description

Twinaxial Cable 19 AWG 500.0' (152.40m) 120 Ohms

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series CHEMINAX
Packaging Spool 
Part Status Active
Cable Type Twinaxial
Cable Group -
Wire Gauge 19 AWG
Conductor Strand 19 Strands / 0.0091"
Jacket (Insulation) Material Thermorad® F
Jacket (Insulation) Diameter 0.388" (9.86mm)
Shield Type Foil
Impedance 120 Ohms
Length 500.0' (152.40m)
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Bare
Dielectric Material Rayfoam® FS
Dielectric Diameter 0.125" (3.18mm)
Shield Material Aluminum
Shield Coverage -
VoP, Velocity of Propagation 74
Operating Temperature 125°C
Base Part Number 2019D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A132344-500