JPY | USD

PV1R5245 Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,781.00000 ¥1,781

Submit a request for quotation on quantities greater than those displayed.

PV1R5245

Datasheet
Digi-Key Part Number PV1R5245-ND
Copy  
Manufacturer

TDK-Lambda Americas Inc

Copy  
Manufacturer Part Number PV1R5245
Copy  
Description DC DC CONVERTER 5V 2W
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets PV Series
HTML Datasheet PV Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Lambda Americas Inc
Series PV (1.5W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 300mA
Power (Watts) 2W
Voltage - Isolation 500V
Applications ITE (Commercial)
Features OCP
Operating Temperature -20°C ~ 70°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 10-SIP Module, 9 Leads
Size / Dimension 1.12" L x 0.33" W x 0.71" H (28.5mm x 8.5mm x 18.0mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names PV1R5-24-5