JPY | USD

Photo Not Available
CMSERIESCONFIGURABLE
Price & Procurement
0 In Stock

CMSERIESCONFIGURABLE

Digi-Key Part Number CMSERIES-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMSERIESCONFIGURABLE
Copy  
Description PWR SUPPLY MOD
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series CM
Part Status Active
Type TDK Supply Configurator
Voltage - Input 85 ~ 264 VAC
Number of Outputs 1 ~ 4
Power (Watts) 600W
Voltage - Output 1 1.5 ~ 232V
Applications ITE (Commercial), Medical
Efficiency 90% (Configuration Dependent)
Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input
Approval Agency CE, cURus
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

XLA-01

CONFIG POWER CHASSIS 200W 4 SLOT

Advanced Energy

¥25,477.00000 Details
Additional Resources
Standard Package 1
Other Names CMSERIES