INMP504ACEZ-R0 100Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.6V ~ 3.3V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 372.00000 ¥372

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1428-1032-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥220.88330
  • Cut Tape (CT)  : 1428-1032-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

INMP504ACEZ-R0

Datasheet
Digi-Key Part Number 1428-1032-6-ND
Copy  
Manufacturer

TDK InvenSense

Copy  
Manufacturer Part Number INMP504ACEZ-R0
Copy  
Description MICROPHONE MEMS ANALOG OMNI
Copy  
Detailed Description

100Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.6V ~ 3.3V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets INMP504 Datasheet
PCN Obsolescence/ EOL Mult Devs 01/Apr/2021
HTML Datasheet INMP504 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series INMP504
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 20kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 65dB
Impedance 200 Ohms
Voltage Range 1.6V ~ 3.3V
Current - Supply 225µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max) 0.039" (0.98mm)
Shape Rectangular
Base Part Number INMP504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EV_INMP504-FX

EVAL BOARD MEMS MIC INMP504

TDK InvenSense

¥8,104.00000 Details
Additional Resources
Standard Package 1
Other Names 1428-1032-6