INMP504ACEZ-R0 100Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.6V ~ 3.3V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 372.00000 ¥372

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1428-1032-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥220.88330
  • Digi-Reel®  : 1428-1032-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

INMP504ACEZ-R0

Datasheet
Digi-Key Part Number 1428-1032-1-ND
Copy  
Manufacturer

TDK InvenSense

Copy  
Manufacturer Part Number INMP504ACEZ-R0
Copy  
Description MICROPHONE MEMS ANALOG OMNI
Copy  
Detailed Description

100Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.6V ~ 3.3V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets INMP504 Datasheet
PCN Obsolescence/ EOL Mult Devs 01/Apr/2021
HTML Datasheet INMP504 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series INMP504
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 20kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 65dB
Impedance 200 Ohms
Voltage Range 1.6V ~ 3.3V
Current - Supply 225µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max) 0.039" (0.98mm)
Shape Rectangular
Base Part Number INMP504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EV_INMP504-FX

EVAL BOARD MEMS MIC INMP504

TDK InvenSense

¥8,104.00000 Details
Additional Resources
Standard Package 1
Other Names 1428-1032-1