JPY | USD
Favorite

YFF31HC2A105MT000N 1µF Feed Through Capacitor 100V 6A 5mOhm 1206 (3216 Metric), 4 PC Pad
Price & Procurement
75,891 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 59.70000 ¥597
50 47.78000 ¥2,389
100 40.96000 ¥4,096
500 32.42200 ¥16,211
1,000 27.30300 ¥27,303

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-16151-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 75,891 - Immediate
  • Unit Price: ¥25.59700
  • Digi-Reel®  : 445-16151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,891 - Immediate
  • Unit Price: Digi-Reel®

YFF31HC2A105MT000N

Datasheet
Digi-Key Part Number 445-16151-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number YFF31HC2A105MT000N
Copy  
Description CAP FEEDTHRU 1UF 20% 100V 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF Feed Through Capacitor 100V 6A 5mOhm 1206 (3216 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-HC Series
Product Training Modules High Capacitance Replacement
Featured Product YFF Series Feed Through Filter
PCN Part Number 3 Terminal Feed Filters Jul/2016
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-HC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Current 6A
DC Resistance (DCR) (Max) 5mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 800kHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B4B-PH-K-S(LF)(SN)

CONN HEADER VERT 4POS 2MM

JST Sales America Inc.

¥27.00000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

¥11.00000 Details

YFF31HC2A104MT000N

CAP FEEDTHRU 0.1UF 20% 100V 1206

TDK Corporation

¥75.00000 Details

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

¥11.00000 Details

SN74LVC1G17DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥31.00000 Details

CDSOD323-T36SC

TVS DIODE 36V 75V SOD323

Bourns Inc.

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names 445-16151-1