Price & Procurement
38,130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 146.00000 ¥146
10 115.30000 ¥1,153
50 99.92000 ¥4,996
100 86.47000 ¥8,647
500 65.32800 ¥32,664
1,000 57.64200 ¥57,642

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-7085-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥51.87800
  • Digi-Reel®  : 445-7085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,130 - Immediate
  • Unit Price: Digi-Reel®

YFF21PC0J226MT000N

Datasheet
Digi-Key Part Number 445-7085-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number YFF21PC0J226MT000N
Copy  
Description CAP FEEDTHRU 22UF 20% 6.3V 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22µF Feed Through Capacitor 6.3V 4A 5mOhm 0805 (2012 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-P Series
Product Training Modules High Capacitance Replacement
Environmental Information TDK Corporation RoHS3 REACH211 Cert
PCN Part Number 3 Terminal Feed Filters Jul/2016
HTML Datasheet YFF-P 系列
EDA / CAD Models YFF21PC0J226M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-P
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 5mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss 40dB @ 40kHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LOWESL-CG01-E3-KIT

LOW ESL MLCC KIT

TDK Corporation

¥7,688.00000 Details
You May Also Be Interested In

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

¥125.00000 Details

YFF31HC2A105MT000N

CAP FEEDTHRU 1UF 20% 100V 1206

TDK Corporation

¥89.00000 Details

NFM21PS106B0J3D

CAP FEEDTHRU 10UF 20% 6.3V 0805

Murata Electronics

¥62.00000 Details

NFM15PC146R0G3D

0402 (1005M) CAP FEEDTHRU 14UF 4

Murata Electronics

¥29.00000 Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names 445-7085-1