YFF18AC1H220MT0Y0N 22pF Feed Through Capacitor 50V 1A 0603 (1608 Metric), 4 PC Pad
Price & Procurement
1,740 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 37.20000 ¥372
50 28.12000 ¥1,406
100 24.49000 ¥2,449
500 18.13800 ¥9,069
1,000 15.41800 ¥15,418

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175312-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥13.60425
  • Digi-Reel®  : 445-175312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®

YFF18AC1H220MT0Y0N

Datasheet
Digi-Key Part Number 445-175312-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number YFF18AC1H220MT0Y0N
Copy  
Description AUTOMOTIVE GRADE FEED THROUGH FI
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22pF Feed Through Capacitor 50V 1A 0603 (1608 Metric), 4 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 4GHz ~ 6GHz
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175312-1