VLS6045EX-151M 150µH Shielded Wirewound Inductor 700mA 988mOhm Max Nonstandard
Price & Procurement
626 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 52.00000 ¥520
25 48.32000 ¥1,208
50 40.86000 ¥2,043
100 37.15000 ¥3,715
250 34.92400 ¥8,731
500 31.20600 ¥15,603

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-173042-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥25.26333
  • Cut Tape (CT)  : 445-173042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
  • Unit Price: ¥60.00000

VLS6045EX-151M

Datasheet
Digi-Key Part Number 445-173042-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number VLS6045EX-151M
Copy  
Description FIXED IND 150UH 700MA 988MOHM SM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 700mA 988mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS-EX
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 700mA
Current - Saturation (Isat) 900mA
Shielding Shielded
DC Resistance (DCR) 988mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

VLS6045EX-KIT

VLS6045EX INDUCTOR KIT

TDK Corporation

¥4,025.00000 Details
Additional Resources
Standard Package 1
Other Names 445-173042-6