JPY | USD
Favorite

Price & Procurement
23,782 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 37.50000 ¥375
25 32.80000 ¥820
50 28.12000 ¥1,406
100 25.77000 ¥2,577
250 23.43200 ¥5,858
500 22.02600 ¥11,013
1,000 16.87100 ¥16,871

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-6652-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: ¥16.87100
  • Digi-Reel®  : 445-6652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,782 - Immediate
  • Unit Price: Digi-Reel®

VLS3010ET-1R0N

Datasheet
Digi-Key Part Number 445-6652-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number VLS3010ET-1R0N
Copy  
Description FIXED IND 1UH 1.6A 72 MOHM SMD
Copy  
Detailed Description

1µH Shielded Wirewound Inductor 1.6A 72mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 1.6A
Current - Saturation (Isat) 1.6A
Shielding Shielded
DC Resistance (DCR) 72mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6652-1