JPY | USD

VLB10090HT-R10M-GT 100nH Unshielded Wirewound Inductor 60A 0.33mOhm Nonstandard
Price & Procurement
565 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 525.00000 ¥525
10 481.60000 ¥4,816
25 437.80000 ¥10,945
50 367.76000 ¥18,388
100 315.22000 ¥31,522

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

VLB10090HT-R10M-GT

Datasheet
Digi-Key Part Number 445-VLB10090HT-R10M-GTCT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number VLB10090HT-R10M-GT
Copy  
Description FIXED IND 100NH 60A 0.33MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 60A 0.33mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets VLB10090HT-GT Type Datasheet
Environmental Information VLB Series RoHS Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLB10090HT-GT
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100nH
Tolerance ±20%
Current Rating (Amps) 60A
Current - Saturation (Isat) 125A
Shielding Unshielded
DC Resistance (DCR) 0.33mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-VLB10090HT-R10M-GTCT