JPY | USD

VLB10050HT-R20M 200nH Unshielded Wirewound Inductor 31A 0.35mOhm Max Nonstandard
Price & Procurement
1,652 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 416.00000 ¥416
10 381.60000 ¥3,816
25 347.00000 ¥8,675
50 291.46000 ¥14,573
100 249.82000 ¥24,982
250 235.94400 ¥58,986

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-17108-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥233.16600
  • Digi-Reel®  : 445-17108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,652 - Immediate
  • Unit Price: Digi-Reel®

VLB10050HT-R20M

Datasheet
Digi-Key Part Number 445-17108-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number VLB10050HT-R20M
Copy  
Description FIXED IND 200NH 31A 0.35MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

200nH Unshielded Wirewound Inductor 31A 0.35mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLB
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 200nH
Tolerance ±20%
Current Rating (Amps) 31A
Current - Saturation (Isat) 37A
Shielding Unshielded
DC Resistance (DCR) 0.35mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.264" W (9.80mm x 6.70mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-17108-1