JPY | USD

TFM201610ALMA1R5MTAA 1.5µH Shielded Thin Film Inductor 2.3A 110mOhm Max 0806 (2016 Metric)
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96.00
10 83.30000 ¥833.00
25 77.40000 ¥1,935.00
50 65.50000 ¥3,275.00
100 59.55000 ¥5,955.00
250 55.96800 ¥13,992.00
500 50.01400 ¥25,007.00
1,000 40.48700 ¥40,487.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174575-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥38.10567
  • Cut Tape (CT)  : 445-174575-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: ¥96.00000

TFM201610ALMA1R5MTAA

Datasheet
Digi-Key Part Number 445-174575-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number TFM201610ALMA1R5MTAA
Copy  
Description FIXED IND 1.5UH 2.3A 110MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.5µH Shielded Thin Film Inductor 2.3A 110mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TFM-ALMA
Packaging Digi-Reel® 
Part Status Active
Type Thin Film
Material - Core Metal
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 2.3A
Current - Saturation (Isat) 2.8A
Shielding Shielded
DC Resistance (DCR) 110mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

TFM201610ALMA-KIT

TFM201610ALMA FILM INDUCTOR KIT

TDK Corporation

¥3,481.00000 Details
Additional Resources
Standard Package 1
Other Names 445-174575-6