TCM0605T-200-2P-T201 2 Line Common Mode Choke Surface Mount 20 Ohms @ 100MHz 100mA DCR 2.5Ohm
Price & Procurement
8,430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 33.70000 ¥337
25 29.56000 ¥739
50 25.30000 ¥1,265
100 23.19000 ¥2,319
250 21.08800 ¥5,272
500 19.82000 ¥9,910
1,000 15.18300 ¥15,183
2,500 14.33880 ¥35,847

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TCM0605T-200-2P-T201

Datasheet
Digi-Key Part Number 445-TCM0605T-200-2P-T201DKR-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number TCM0605T-200-2P-T201
Copy  
Description CMC 100MA 2LN 20 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 20 Ohms @ 100MHz 100mA DCR 2.5Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TCM-T
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 20 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2.5Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.014" (0.35mm)
Package / Case 0202 (0505 Metric), 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCM0605M-650-2P-T201

CMC 100MA 2LN 80 OHM SMD

TDK Corporation

¥34.00000 Details

TCM0605S-350-2P-T201

CMC 100MA 2LN 35 OHM SMD

TDK Corporation

¥20.00000 Details

TCM0605M-900-2P-T201

CMC 100MA 2LN 105 OHM SMD

TDK Corporation

¥24.00000 Details

MCZ1210DH500L2TA0G

CMC 100MA 2LN 50 OHM SMD

TDK Corporation

¥75.00000 Details

TCM0906C-400-3P-T200

CMC 100MA 3LN 40 OHM SMD

TDK Corporation

¥90.00000 Details

TCM0605S-120-2P-T201

CMC 100MA 2LN 12 OHM SMD

TDK Corporation

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names 445-TCM0605T-200-2P-T201DKR