JPY | USD

TCM0605T-200-2P-T201 2 Line Common Mode Choke Surface Mount 20 Ohms @ 100MHz 100mA DCR 2.5Ohm
Price & Procurement
8,430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38.00
10 33.60000 ¥336.00
25 29.48000 ¥737.00
50 25.24000 ¥1,262.00
100 23.13000 ¥2,313.00
250 21.03200 ¥5,258.00
500 19.76800 ¥9,884.00
1,000 15.14300 ¥15,143.00
2,500 14.30080 ¥35,752.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TCM0605T-200-2P-T201

Datasheet
Digi-Key Part Number 445-TCM0605T-200-2P-T201CT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number TCM0605T-200-2P-T201
Copy  
Description CMC 100MA 2LN 20 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 20 Ohms @ 100MHz 100mA DCR 2.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets TCM0605T Type Datasheet
Environmental Information TCMyyyT Series Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TCM-T
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 20 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2.5Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.014" (0.35mm)
Package / Case 0202 (0505 Metric), 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCM0605M-650-2P-T201

CMC 100MA 2LN 80 OHM SMD

TDK Corporation

¥34.00000 Details

TCM0605M-900-2P-T201

CMC 100MA 2LN 105 OHM SMD

TDK Corporation

¥24.00000 Details

TCM0605S-350-2P-T201

CMC 100MA 2LN 35 OHM SMD

TDK Corporation

¥20.00000 Details

TCM0605S-120-2P-T201

CMC 100MA 2LN 12 OHM SMD

TDK Corporation

¥25.00000 Details

TCM0605T-080-2P-T201

CMC 100MA 2LN 8 OHM SMD

TDK Corporation

¥25.00000 Details

TCM0403M-900-2P-T210

CMC 35MA 2LN SMD

TDK Corporation

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names 445-TCM0605T-200-2P-T201CT