TCM0605T-080-2P-T201 2 Line Common Mode Choke Surface Mount 8 Ohms @ 100MHz 100mA DCR 2Ohm
Price & Procurement
48,145 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 22.10000 ¥221
25 19.68000 ¥492
50 16.72000 ¥836
100 14.77000 ¥1,477
250 13.53600 ¥3,384
500 12.30600 ¥6,153
1,000 10.33700 ¥10,337
2,500 8.86040 ¥22,151

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TCM0605T-080-2P-T201

Datasheet
Digi-Key Part Number 445-TCM0605T-080-2P-T201CT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number TCM0605T-080-2P-T201
Copy  
Description CMC 100MA 2LN 8 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 8 Ohms @ 100MHz 100mA DCR 2Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TCM-T
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 8 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.014" (0.35mm)
Package / Case 0202 (0505 Metric), 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCM0605M-900-2P-T201

CMC 100MA 2LN 105 OHM SMD

TDK Corporation

¥24.00000 Details

SN75DP126SSRHUR

IC INTERFACE SPECIALIZED 56WQFN

Texas Instruments

¥437.00000 Details

TCM0605T-200-2P-T201

CMC 100MA 2LN 20 OHM SMD

TDK Corporation

¥38.00000 Details

SN74CB3Q3384APW

IC BUS SWITCH 5 X 1:1 24TSSOP

Texas Instruments

¥131.00000 Details

TSW-102-07-F-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

¥32.00000 Details

68000-201HLF

CONN HEADER VERT 1POS

Amphenol ICC (FCI)

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names 445-TCM0605T-080-2P-T201CT