TCM0605S-120-2P-T201 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100MHz 100mA DCR 1Ohm
Price & Procurement
5,194 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 22.40000 ¥224
25 19.88000 ¥497
50 16.90000 ¥845
100 14.90000 ¥1,490
250 13.65200 ¥3,413
500 12.41400 ¥6,207
1,000 10.42800 ¥10,428
2,500 8.93800 ¥22,345

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-9333-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥6.53000
  • Digi-Reel®  : 445-9333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,194 - Immediate
  • Unit Price: Digi-Reel®

TCM0605S-120-2P-T201

Datasheet
Digi-Key Part Number 445-9333-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number TCM0605S-120-2P-T201
Copy  
Description CMC 100MA 2LN 12 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 12 Ohms @ 100MHz 100mA DCR 1Ohm

Copy  
Customer Reference
Documents & Media
Datasheets TCM0605S Series
Environmental Information TDK Corporation RoHS3 REACH211 Cert
HTML Datasheet TCM0605S Series
TCM0605S シリーズ
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TCM-S
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 12 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.014" (0.35mm)
Package / Case 0202 (0505 Metric), 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCM0605M-900-2P-T201

CMC 100MA 2LN 105 OHM SMD

TDK Corporation

¥24.00000 Details

TCM0605T-200-2P-T201

CMC 100MA 2LN 20 OHM SMD

TDK Corporation

¥38.00000 Details

DLM0QSB120HY2D

CMC 150MA 1LN 12 OHM SMD

Murata Electronics

¥5.73853 Details

MCZ1210DH500L2TA0G

CMC 100MA 2LN 50 OHM SMD

TDK Corporation

¥75.00000 Details

TCM0605T-080-2P-T201

CMC 100MA 2LN 8 OHM SMD

TDK Corporation

¥25.00000 Details

NFG0QHB542HS2D

CMC 100MA 2LN 5 OHM SMD

Murata Electronics

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 445-9333-1