JPY | USD

TCM0605M-900-2P-T201 2 Line Common Mode Choke Surface Mount 105 Ohms @ 100MHz 100mA DCR 2.6Ohm (Typ)
Price & Procurement
30,833 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24.00
10 21.40000 ¥214.00
25 19.00000 ¥475.00
50 16.14000 ¥807.00
100 14.24000 ¥1,424.00
250 13.05600 ¥3,264.00
500 11.87000 ¥5,935.00
1,000 9.97000 ¥9,970.00
2,500 8.54560 ¥21,364.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-181430-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥7.96290
  • Cut Tape (CT)  : 445-181430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,833 - Immediate
  • Unit Price: ¥24.00000

TCM0605M-900-2P-T201

Datasheet
Digi-Key Part Number 445-181430-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number TCM0605M-900-2P-T201
Copy  
Description CMC 100MA 2LN 105 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 105 Ohms @ 100MHz 100mA DCR 2.6Ohm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets TCM0605M Type
Featured Product TCM-M Series Common Mode Filters
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TCM-M
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 105 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2.6Ohm (Typ)
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.014" (0.35mm)
Package / Case 0202 (0505 Metric), 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥17.00000 Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

NCP18WM474J03RB

THERM NTC 470KOHM 4500K 0603

Murata Electronics

¥30.00000 Details

0480370001

CONN PLUG USB2.0 TYPEA 4POS R/A

Molex

¥149.00000 Details

MF-FSMF035X-2

PTC RESET FUSE 6V 350MA 0603

Bourns Inc.

¥55.00000 Details

S0971-46R

RFI SHIELD CLIP MINI TIN SMD

Harwin Inc.

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names 445-181430-6