JPY | USD

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 255.00000 ¥255
10 235.60000 ¥2,356
25 215.92000 ¥5,398
50 184.50000 ¥9,225
100 164.88000 ¥16,488
250 141.32800 ¥35,332
500 133.47600 ¥66,738
1,000 121.69900 ¥121,699

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPM5030VT-R68M-D

Datasheet
Digi-Key Part Number 445-SPM5030VT-R68M-DCT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number SPM5030VT-R68M-D
Copy  
Description FIXED IND 680NH 10.7A 7.4MOHM SM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

680nH Shielded Wirewound Inductor 10.7A 7.4mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SPM5030VT-D Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SPM-VT-D
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 680nH
Tolerance ±20%
Current Rating (Amps) 10.7A
Current - Saturation (Isat) 16.9A
Shielding Shielded
DC Resistance (DCR) 7.4mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.209" L x 0.201" W (5.30mm x 5.10mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package 1
Other Names 445-SPM5030VT-R68M-DCT