JPY | USD

Price & Procurement
3,965 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 259.00000 ¥259
10 239.10000 ¥2,391
25 219.16000 ¥5,479
50 187.28000 ¥9,364
100 167.36000 ¥16,736
250 143.45200 ¥35,863
500 135.48400 ¥67,742
1,000 123.53000 ¥123,530

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPM5030VT-R15M-D

Datasheet
Digi-Key Part Number 445-SPM5030VT-R15M-DCT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number SPM5030VT-R15M-D
Copy  
Description FIXED IND 150NH 17.1A 3 MOHM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

150nH Shielded Wirewound Inductor 17.1A 3mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SPM5030VT-D Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SPM-VT-D
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 150nH
Tolerance ±20%
Current Rating (Amps) 17.1A
Current - Saturation (Isat) 26.7A
Shielding Shielded
DC Resistance (DCR) 3mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.209" L x 0.201" W (5.30mm x 5.10mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package 1
Other Names 445-SPM5030VT-R15M-DCT