JPY | USD

Price & Procurement
673 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 616.00000 ¥616
10 564.50000 ¥5,645
25 513.16000 ¥12,829
50 431.06000 ¥21,553
100 369.48000 ¥36,948
250 348.95600 ¥87,239

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPM12565VT-100M-D

Datasheet
Digi-Key Part Number 445-SPM12565VT-100M-DCT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number SPM12565VT-100M-D
Copy  
Description FIXED IND 10UH 9A 20.9 MOHM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 9A 17mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SPM-VT-D
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 9A
Current - Saturation (Isat) 16.7A
Shielding Shielded
DC Resistance (DCR) 17mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.492" W (13.00mm x 12.50mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-SPM12565VT-100M-DCT