JPY | USD
Favorite

Price & Procurement
25,387 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 100.80000 ¥1,008
25 93.08000 ¥2,327
50 77.56000 ¥3,878
100 72.91000 ¥7,291
250 65.15600 ¥16,289
500 55.84800 ¥27,924

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2026-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥49.64300
  • Cut Tape (CT)  : 445-2026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,387 - Immediate
  • Unit Price: ¥109.00000

SLF7045T-4R7M2R0-PF

Datasheet
Digi-Key Part Number 445-2026-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number SLF7045T-4R7M2R0-PF
Copy  
Description FIXED IND 4.7UH 2.1A 36 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 2.1A 36mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SLF7045 Series, Commercial
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
Design Resources DC-DC Converter Design Support
Inductor Loss Calculation Tool
PCN Obsolescence/ EOL Mult Dev EOL 23/Aug/2019
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
PCN Part Status Change Active, NRND Status 11/Dec/2018
EDA / CAD Models SLF7045T-4R7M2R0-PF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SLF
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 2.1A
Current - Saturation (Isat) 2A
Shielding Shielded
DC Resistance (DCR) 36mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-2026-6