JPY | USD

Price & Procurement
7,331 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15.00
10 12.30000 ¥123.00
25 9.52000 ¥238.00
50 7.90000 ¥395.00
100 6.82000 ¥682.00
250 5.45600 ¥1,364.00
500 4.90800 ¥2,454.00
1,000 4.09100 ¥4,091.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-172904-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥3.95425
  • Cut Tape (CT)  : 445-172904-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,458 - Immediate
  • Unit Price: ¥15.00000

MPZ2012S102ATD25

Datasheet
Digi-Key Part Number 445-172904-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MPZ2012S102ATD25
Copy  
Description FERRITE BEAD 1 KOHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 150mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MPZAUTO-1-KIT

MPZ1608/MPZ2012 AUTO BEADS

TDK Corporation

¥5,445.00000 Details
You May Also Be Interested In

BLM31KN102SH1L

FERRITE BEAD 1 KOHM 1206 1LN

Murata Electronics

¥38.00000 Details

MPZ2012S221ATD25

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

¥15.00000 Details

DF01S

BRIDGE RECT 1P 100V 1.5A 4SDIP

ON Semiconductor

¥85.00000 Details

MPZ2012S101ATD25

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

¥15.00000 Details

MPZ2012S102JTD25

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

¥25.00000 Details

ABM3B-8.000MHZ-10-1-U-T

CRYSTAL 8.0000MHZ 10PF SMD

Abracon LLC

¥118.00000 Details
Additional Resources
Standard Package 1
Other Names 445-172904-6