JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 9.20000 ¥92
25 8.28000 ¥207
50 7.46000 ¥373
100 5.47000 ¥547
250 3.97600 ¥994
500 3.64400 ¥1,822
1,000 3.14700 ¥3,147

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2982-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥2.40925
  • Cut Tape (CT)  : 445-2982-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥12.00000

MPZ1608R391ATA00

Datasheet
Digi-Key Part Number 445-2982-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPZ1608R391ATA00
Copy  
Description FERRITE BEAD 390 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

390 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 120mOhm

Copy  
Documents & Media
Datasheets MPZ1608 Series
MPZ Series Brief
Product Training Modules EMC Components
Featured Product MPZ Series Ferrite Chip Beads
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MPZ1608 Series, Commercial Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 390 Ohms @ 100MHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 120mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MPZ1608-1-KIT

Z 1608 6000 -800MA 26 - 1000OHM

TDK Corporation

¥4,114.00000 Details
You May Also Be Interested In

0874390600

CONN HOUSING 6POS 1.5MM W/RAMP

Molex

¥32.00000 Details

0874390800

CONN HOUSING 8POS 1.5MM W/RAMP

Molex

¥31.00000 Details

0874370643

CONN HEADER SMD 6POS 1.5MM

Molex

¥120.00000 Details

132114

CONN SMA PLUG STR 50 OHM SOLDER

Amphenol RF Division

¥698.00000 Details

HEF4069UBT,652

IC INVERTER 6CH 6-INP 14SO

Nexperia USA Inc.

¥59.00000 Details

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 445-2982-6