JPY | USD

Price & Procurement
7,741 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25.00
10 20.30000 ¥203.00
25 15.84000 ¥396.00
50 13.12000 ¥656.00
100 11.30000 ¥1,130.00
250 9.04400 ¥2,261.00
500 8.14200 ¥4,071.00
1,000 6.78400 ¥6,784.00
5,000 6.33200 ¥31,660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-172711-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥6.13580
  • Digi-Reel®  : 445-172711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,741 - Immediate
  • Unit Price: Digi-Reel®

MMZ1005AFZ750VT000

Datasheet
Digi-Key Part Number 445-172711-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MMZ1005AFZ750VT000
Copy  
Description FERRITE BEAD 75 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

75 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 900mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MMZ1005-V Series
Product Training Modules EMC Components
HTML Datasheet MMZ1005-V Series
MMZ1005 シリーズ
MMZ1005-V 系列
MMZ1005-V 系列
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MMZ-V
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 75 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 900mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MMZ1005-GIGA-KIT

MMZ1005 GIGA/HIGH SPEED KIT

TDK Corporation

¥4,638.00000 Details
You May Also Be Interested In

NCP15XH103D03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 445-172711-1