JPY | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 40.60000 ¥406
25 38.72000 ¥968
50 37.44000 ¥1,872
100 36.20000 ¥3,620
250 34.33200 ¥8,583
500 28.71200 ¥14,356
1,000 22.28300 ¥22,283

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-6201-6-ND
Copy   445-6201-6-ND
Quantity Available 18,267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MEM2012S50R0T001

Copy   MEM2012S50R0T001
Description FILTER LC(T) 50MHZ SMD
Copy   FILTER LC(T) 50MHZ SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0805 (2012 Metric), 3 PC Pad

Copy   LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel  100mA 0805 (2012 Metric), 3 PC Pad
Documents & Media
Datasheets MEM2012S Series
HTML Datasheet MEM2012S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEM
Packaging ? Digi-Reel® ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value 30dB @ 200MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7WZ17P6X - ON Semiconductor | NC7WZ17P6XCT-ND DigiKey Electronics
  • NC7WZ17P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price ¥47.00000
  • NC7WZ17P6XCT-ND
  • EEH-ZA1H100R - Panasonic Electronic Components | P15441CT-ND DigiKey Electronics
  • EEH-ZA1H100R
  • Panasonic Electronic Components
  • CAP ALUM POLY HYB 10UF 50V SMD
  • Unit Price ¥166.00000
  • P15441CT-ND
  • MEM1608P25R0 - TDK Corporation | 445-8962-1-ND DigiKey Electronics
  • MEM1608P25R0
  • TDK Corporation
  • FILTER LC(PI) 25MHZ SMD
  • Unit Price ¥44.00000
  • 445-8962-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-6201-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6201-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥19.29225
  • Cut Tape (CT) ? : 445-6201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,267 - Immediate
  • Unit Price: ¥44.00000

11:18:19 9/16/2019