Price & Procurement
4,516 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 38.30000 ¥383
25 36.52000 ¥913
50 35.34000 ¥1,767
100 34.16000 ¥3,416
250 32.39200 ¥8,098
500 27.09000 ¥13,545
1,000 21.02500 ¥21,025

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6200-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥20.02350
  • Cut Tape (CT)  : 445-6200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,516 - Immediate
  • Unit Price: ¥41.00000

MEM2012S35R0T001

Datasheet
Digi-Key Part Number 445-6200-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MEM2012S35R0T001
Copy  
Description FILTER LC(T) 35MHZ SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets MEM2012S Series
Environmental Information TDK Corporation RoHS3 REACH211 Cert
HTML Datasheet MEM2012S Series
MEM2012S 系列
EDA / CAD Models MEM2012S35R0T001 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEM
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 35MHz (Cutoff)
Attenuation Value 30dB @ 90MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6200-6