MEM1608P50R0T001 LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0603 (1608 Metric), 3 PC Pad
Price & Procurement
38,060 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 38.30000 ¥383
25 36.52000 ¥913
50 35.34000 ¥1,767
100 34.16000 ¥3,416
250 32.39200 ¥8,098
500 27.09000 ¥13,545
1,000 21.02500 ¥21,025

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8964-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥20.02350
  • Cut Tape (CT)  : 445-8964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,060 - Immediate
  • Unit Price: ¥41.00000

MEM1608P50R0T001

Datasheet
Digi-Key Part Number 445-8964-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MEM1608P50R0T001
Copy  
Description FILTER LC(PI) 50MHZ SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEM
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value 20dB @ 200MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCJY227M006R0035

CAP TANT POLY 220UF 6.3V 2917

AVX Corporation

¥191.00000 Details

SI2323DS-T1-E3

MOSFET P-CH 20V 3.7A SOT23-3

Vishay Siliconix

¥82.00000 Details

PTS820 J20KP SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥58.00000 Details

NFM18PC225B1A3D

CAP FEEDTHRU 2.2UF 20% 10V 0603

Murata Electronics

¥32.00000 Details

EXB-18V220JX

RES ARRAY 4 RES 22 OHM 0502

Panasonic Electronic Components

¥42.00000 Details

TFP410MPAPREP

IC DRIVER 3/0 64HTQFP

Texas Instruments

¥1,900.00000 Details
Additional Resources
Standard Package 1
Other Names 445-8964-6