MEM1608P35R0T001 LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0603 (1608 Metric), 3 PC Pad
Price & Procurement
4,591 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 38.30000 ¥383
25 36.52000 ¥913
50 35.34000 ¥1,767
100 34.16000 ¥3,416
250 32.39200 ¥8,098
500 27.09000 ¥13,545
1,000 21.02500 ¥21,025

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-8963-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥20.02350
  • Digi-Reel®  : 445-8963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,591 - Immediate
  • Unit Price: Digi-Reel®

MEM1608P35R0T001

Datasheet
Digi-Key Part Number 445-8963-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MEM1608P35R0T001
Copy  
Description FILTER LC(PI) 35MHZ SMD
Copy  
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 35MHz (Cutoff)
Attenuation Value 20dB @ 90MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181300-1
445-181300-1-ND
445-8963-1