MEM1005PP251T001 LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 350mA 0402 (1005 Metric), 4 PC Pad
Price & Procurement
24,932 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 58.30000 ¥583
25 56.40000 ¥1,410
50 46.06000 ¥2,303
100 41.35000 ¥4,135
250 37.59200 ¥9,398
500 35.71200 ¥17,856
1,000 31.95300 ¥31,953
5,000 28.19400 ¥140,970

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174941-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥26.31450
  • Cut Tape (CT)  : 445-174941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,932 - Immediate
  • Unit Price: ¥61.00000

MEM1005PP251T001

Datasheet
Digi-Key Part Number 445-174941-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MEM1005PP251T001
Copy  
Description FILTER LC (PI) 250MHZ SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 350mA 0402 (1005 Metric), 4 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEM
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value 30dB @ 700MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 350mA
Values -
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFL18ST207X1C3D

FILTER LC(T) 110NH/25PF SMD

Murata Electronics

¥59.00000 Details

NFL21SP107X1C3D

FILTER LC(PI) 135NH/44PF SMD

Murata Electronics

¥32.00000 Details

MEM2012V211RT001

FILTER LC(PI) 210MHZ SMD

TDK Corporation

¥49.00000 Details

0734150961

CONN MMCX JACK STR 50OHM EDGEMNT

Molex

¥262.00000 Details

0915LP15B026E

RF FILTER LOW PASS 915MHZ 0805

Johanson Technology Inc.

¥51.00000 Details

SKY13347-360LF

IC RF SWITCH SPST 3GHZ 8DFN

Skyworks Solutions Inc.

¥304.00000 Details
Additional Resources
Standard Package 1
Other Names 445-174941-6