JPY | USD

MEM1005PP251T001 LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 350mA 0402 (1005 Metric), 4 PC Pad
Price & Procurement
28,902 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 57.80000 ¥578
25 56.00000 ¥1,400
50 45.72000 ¥2,286
100 41.05000 ¥4,105
250 37.32000 ¥9,330
500 35.45600 ¥17,728
1,000 31.72300 ¥31,723
5,000 27.99120 ¥139,956

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-174941-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥26.12510
  • Digi-Reel®  : 445-174941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,902 - Immediate
  • Unit Price: Digi-Reel®

MEM1005PP251T001

Datasheet
Digi-Key Part Number 445-174941-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MEM1005PP251T001
Copy  
Description FILTER LC (PI) 250MHZ SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 350mA 0402 (1005 Metric), 4 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEM
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value 30dB @ 700MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 350mA
Values -
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFL21SP106X1C3D

FILTER LC(PI) 680NH/670PF SMD

Murata Electronics

¥43.00000 Details

MEM2012S25R0T001

FILTER LC(T) 25MHZ SMD

TDK Corporation

¥41.00000 Details

SBSPP0500683MXT

FILTER LC(PI) 0.068UF SMD

Knowles Syfer

¥131.00000 Details

BC846B,215

TRANS NPN 65V 0.1A SOT23

Nexperia USA Inc.

¥15.00000 Details

NX5032GA-8.000M-STD-CSU-1

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

¥80.00000 Details

BAV99HMFHT116

DIODE ARRAY GP 80V 215MA SSD3

Rohm Semiconductor

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names 445-174941-1