JPY | USD

MCZ1210DH900L2TA0G 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3Ohm
Price & Procurement
24,031 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75.00
10 61.80000 ¥618.00
25 53.28000 ¥1,332.00
50 47.98000 ¥2,399.00
100 42.64000 ¥4,264.00
250 38.38000 ¥9,595.00
500 35.18200 ¥17,591.00
1,000 29.85000 ¥29,850.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174550-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥28.92600
  • Cut Tape (CT)  : 445-174550-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,031 - Immediate
  • Unit Price: ¥76.00000

MCZ1210DH900L2TA0G

Datasheet
Digi-Key Part Number 445-174550-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MCZ1210DH900L2TA0G
Copy  
Description CMC 100MA 2LN 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MCZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FTSH-105-01-F-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

¥301.00000 Details

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥21.00000 Details

PJ-082BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

¥203.00000 Details

SN65MLVD204BRUMR

IC TRANSCEIVER HALF 1/1 16WQFN

Texas Instruments

¥336.00000 Details

MCZ1210AH900L2TA0G

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

¥61.00000 Details

NFM18HC106D0G3L

0603(1608M) 4V 10UF +/- 20% 3 TE

Murata Electronics

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 445-174550-6