JPY | USD

HPL505032F1080MRD3P 80nH Shielded Wirewound Inductor 34A 777mOhm Max Nonstandard
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380.00
10 350.60000 ¥3,506.00
25 321.40000 ¥8,035.00
50 274.64000 ¥13,732.00
100 245.43000 ¥24,543.00
250 210.37200 ¥52,593.00
500 198.68400 ¥99,342.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

HPL505032F1080MRD3P

Datasheet
Digi-Key Part Number 445-HPL505032F1080MRD3PDKR-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number HPL505032F1080MRD3P
Copy  
Description FIXED IND 80NH 34A 777 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80nH Shielded Wirewound Inductor 34A 777mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets HPL505032F1 Type Datasheet
Mfg CAD Models HPL.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HPL
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 80nH
Tolerance ±20%
Current Rating (Amps) 34A
Shielding Shielded
DC Resistance (DCR) 777mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-HPL505032F1080MRD3PDKR