HHM17166A1 RF Balun 1.9GHz ~ 2.3GHz 50 / 50Ohm 0603 (1608 Metric)
Price & Procurement
7,353 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 125.10000 ¥1,251
25 83.72000 ¥2,093
50 74.54000 ¥3,727
100 68.28000 ¥6,828
250 61.25600 ¥15,314
500 59.98200 ¥29,991
1,000 43.39100 ¥43,391

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-173036-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥43.39100
  • Cut Tape (CT)  : 445-173036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,353 - Immediate
  • Unit Price: ¥127.00000

HHM17166A1

Datasheet
Digi-Key Part Number 445-173036-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number HHM17166A1
Copy  
Description BALUN 1.9GHZ-2.3GHZ 50/50 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Balun 1.9GHz ~ 2.3GHz 50 / 50Ohm 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HHM17166A1
Environmental Information TDK Corporation RoHS3 REACH211 Cert
HTML Datasheet HHM17166A1
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Digi-Reel® 
Part Status Active
Frequency Range 1.9GHz ~ 2.3GHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 178°
Insertion Loss (Max) 1.5dB
Return Loss (Min) -10.3dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-173036-6