JPY | USD

HHM17166A1 RF Balun 1.9GHz ~ 2.3GHz 50 / 50Ohm 0603 (1608 Metric)
Price & Procurement
7,443 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127.00
10 124.80000 ¥1,248.00
25 83.52000 ¥2,088.00
50 74.34000 ¥3,717.00
100 68.10000 ¥6,810.00
250 61.09600 ¥15,274.00
500 59.82400 ¥29,912.00
1,000 43.27700 ¥43,277.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-173036-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥43.48950
  • Digi-Reel®  : 445-173036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,443 - Immediate
  • Unit Price: Digi-Reel®

HHM17166A1

Datasheet
Digi-Key Part Number 445-173036-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number HHM17166A1
Copy  
Description BALUN 1.9GHZ-2.3GHZ 50/50 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Balun 1.9GHz ~ 2.3GHz 50 / 50Ohm 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HHM17166A1
HTML Datasheet HHM17166A1
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 1.9GHz ~ 2.3GHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 178°
Insertion Loss (Max) 1.5dB
Return Loss (Min) -10.3dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-173036-1