JPY | USD

Price & Procurement
2,461 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 171.10000 ¥1,711
50 148.26000 ¥7,413
100 128.30000 ¥12,830
500 96.94600 ¥48,473
1,000 85.53900 ¥85,539
2,500 79.83640 ¥199,591
5,000 76.98540 ¥384,927

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : FK22X5R0J686MN006-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥85.53933

FK22X5R0J686M

Datasheet
Digi-Key Part Number 445-FK22X5R0J686M-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number FK22X5R0J686M
Copy  
Description CAP CER 68UF 6.3V X5R RADIAL
Copy  
Detailed Description

68µF ±20% 6.3V Ceramic Capacitor X5R Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging Bulk 
Part Status Not For New Designs
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 445-5290
445-5290-ND
445-FK22X5R0J686M
445-FK22X5R0J686MN000-ND
FK22X5R0J686MN000