JPY | USD

FK11X5R0J336M 33µF ±20% 6.3V Ceramic Capacitor X5R Radial
Price & Procurement
1,336 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 80.50000 ¥805
50 66.88000 ¥3,344
100 57.59000 ¥5,759
500 44.59400 ¥22,297
1,000 38.39900 ¥38,399
2,500 35.92160 ¥89,804
5,000 34.06380 ¥170,319

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : FK11X5R0J336MN006-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥34.73333

FK11X5R0J336M

Datasheet
Digi-Key Part Number 445-8247-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number FK11X5R0J336M
Copy  
Description CAP CER 33UF 6.3V X5R RADIAL
Copy  
Detailed Description

33µF ±20% 6.3V Ceramic Capacitor X5R Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging Bulk 
Part Status Not For New Designs
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 445-8247
FK11X5R0J336MN020