JPY | USD

Price & Procurement
11,566 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 584.00000 ¥584.00
10 525.90000 ¥5,259.00
50 455.80000 ¥22,790.00
100 397.37000 ¥39,737.00
500 327.24400 ¥163,622.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-10515-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥276.24400
  • Cut Tape (CT)  : 445-10515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,566 - Immediate
  • Unit Price: ¥584.00000

CKG57NX7T2J105M500JJ

Datasheet
Digi-Key Part Number 445-10515-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CKG57NX7T2J105M500JJ
Copy  
Description CAP CER 1UF 630V X7T SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-10515-6