Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 578.00000 ¥578
10 466.40000 ¥4,664
50 401.14000 ¥20,057
100 363.82000 ¥36,382
500 270.53000 ¥135,265

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-10423-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥251.87300
  • Digi-Reel®  : 445-10423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

CKG45NX7T2E225M500JJ

Datasheet
Digi-Key Part Number 445-10423-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CKG45NX7T2E225M500JJ
Copy  
Description CAP CER 2.2UF 250V X7T SMD
Copy  
Detailed Description

2.2µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-10423-1