JPY | USD
Favorite

Price & Procurement
193 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 432.00000 ¥432
10 348.30000 ¥3,483
50 299.52000 ¥14,976
100 271.65000 ¥27,165
500 202.00000 ¥101,000

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5182-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥170.97100
  • Cut Tape (CT)  : 445-5182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: ¥432.00000

CKG32KX7R1E106M335AH

Datasheet
Digi-Key Part Number 445-5182-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CKG32KX7R1E106M335AH
Copy  
Description CAP CER 10UF 25V X7R SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X7R Nonstandard SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MEGA E1 KIT

CAP KIT CER 0.1UF-100UF 180PCS

TDK Corporation

¥41,231.00000 Details
Additional Resources
Standard Package 1
Other Names 445-5182-6