JPY | USD

Price & Procurement
712 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 413.00000 ¥413.00
10 333.90000 ¥3,339.00
50 291.40000 ¥14,570.00
100 254.97000 ¥25,497.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7954-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥176.60800
  • Cut Tape (CT)  : 445-7954-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 712 - Immediate
  • Unit Price: ¥413.00000

CGA9P1X7T2J474K250KC

Datasheet
Digi-Key Part Number 445-7954-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA9P1X7T2J474K250KC
Copy  
Description CAP CER 0.47UF 630V X7T 2220
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGA-MH01-E3-KIT

CAP KIT CERAMIC 0.1UF-15UF 230PC

TDK Corporation

¥15,695.00000 Details

CGA-MH01-E6-KIT

CGA AUTOMOTIVE MLCC MEDIUM VOLTA

TDK Corporation

¥15,424.00000 Details
Additional Resources
Standard Package 1
Other Names 445-7954-6