JPY | USD

Price & Procurement
13,942 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 161.00000 ¥161
10 127.00000 ¥1,270
50 110.08000 ¥5,504
100 95.26000 ¥9,526

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-7910-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: ¥71.97200
  • Digi-Reel®  : 445-7910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,942 - Immediate
  • Unit Price: Digi-Reel®

CGA8P1X7R1E226M250KC

Datasheet
Digi-Key Part Number 445-7910-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA8P1X7R1E226M250KC
Copy  
Description CAP CER 22UF 25V X7R 1812
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7910-1