JPY | USD

Price & Procurement
13,617 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 110.00000 ¥110.00
10 81.00000 ¥810.00
50 64.78000 ¥3,239.00
100 55.53000 ¥5,553.00
500 43.96800 ¥21,984.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6999-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: ¥37.02500
  • Cut Tape (CT)  : 445-6999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,617 - Immediate
  • Unit Price: ¥110.00000

CGA6P3X7R1H475K250AB

Datasheet
Digi-Key Part Number 445-6999-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA6P3X7R1H475K250AB
Copy  
Description CAP CER 4.7UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGA-AC01-E6-KIT

CAP KIT CER 1000PF-22UF 260PCS

TDK Corporation

¥6,916.00000 Details
Additional Resources
Standard Package 1
Other Names 445-6999-6