JPY | USD
Favorite

Price & Procurement
94,845 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 42.40000 ¥424
50 32.12000 ¥1,606
100 27.97000 ¥2,797
500 20.72200 ¥10,361

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5716-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 94,000 - Immediate
  • Unit Price: ¥17.61300
  • Cut Tape (CT)  : 445-5716-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,845 - Immediate
  • Unit Price: ¥60.00000

CGA6P3X7R1H335K250AB

Datasheet
Digi-Key Part Number 445-5716-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA6P3X7R1H335K250AB
Copy  
Description CAP CER 3.3UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5716-6