JPY | USD

CGA6P1X8L1C226M250AC 22µF ±20% 16V Ceramic Capacitor X8L 1210 (3225 Metric)
Price & Procurement
3,284 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208
10 164.10000 ¥1,641
50 142.20000 ¥7,110
100 123.06000 ¥12,306
500 92.98000 ¥46,490

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181610-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥82.04100

CGA6P1X8L1C226M250AC

Datasheet
Digi-Key Part Number 445-181610-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA6P1X8L1C226M250AC
Copy  
Description CAP CER 22UF 16V X8L 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22µF ±20% 16V Ceramic Capacitor X8L 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGAX8-AC01-E3-KIT

CGA X8R AUTOMOTIVE HIGH TEMP

TDK Corporation

¥8,045.00000 Details
Additional Resources
Standard Package 1
Other Names 445-181610-1