JPY | USD
Favorite

CGA4J1X7S1E106K125AC 10µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Price & Procurement
21,158 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 47.40000 ¥474
50 35.90000 ¥1,795
100 31.27000 ¥3,127
500 23.16000 ¥11,580
1,000 19.68500 ¥19,685

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181405-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥18.52750
  • Digi-Reel®  : 445-181405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,158 - Immediate
  • Unit Price: Digi-Reel®

CGA4J1X7S1E106K125AC

Datasheet
Digi-Key Part Number 445-181405-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA4J1X7S1E106K125AC
Copy  
Description CAP CER 10UF 25V X7S 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181405-1