CGA3E3C0G2E102J080AE 1000pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
37,515 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 24.30000 ¥243
50 16.16000 ¥808
100 13.74000 ¥1,374
500 9.70200 ¥4,851
1,000 8.48900 ¥8,489

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175674-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: ¥7.47825
  • Digi-Reel®  : 445-175674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,015 - Immediate
  • Unit Price: Digi-Reel®

CGA3E3C0G2E102J080AE

Datasheet
Digi-Key Part Number 445-175674-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA3E3C0G2E102J080AE
Copy  
Description CAP CER 1000PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1000pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175674-1