Price & Procurement
124,759 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 19.40000 ¥194
50 12.92000 ¥646
100 10.98000 ¥1,098
500 7.75400 ¥3,877
1,000 6.78400 ¥6,784

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6912-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 124,000 - Immediate
  • Unit Price: ¥5.97650
  • Cut Tape (CT)  : 445-6912-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 124,759 - Immediate
  • Unit Price: ¥28.00000

CGA3E2C0G1H472J080AA

Datasheet
Digi-Key Part Number 445-6912-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA3E2C0G1H472J080AA
Copy  
Description CAP CER 4700PF 50V C0G 0603
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6912-6