JPY | USD
Favorite

C7563X7R1E476M230LE 47µF ±20% 25V Ceramic Capacitor X7R 3025 (7563 Metric)
Price & Procurement
4,684 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 684.00000 ¥684
10 607.90000 ¥6,079
100 486.31000 ¥48,631
500 417.92200 ¥208,961

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-172988-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥343.58900
  • Digi-Reel®  : 445-172988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,684 - Immediate
  • Unit Price: Digi-Reel®

C7563X7R1E476M230LE

Datasheet
Digi-Key Part Number 445-172988-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C7563X7R1E476M230LE
Copy  
Description CAP CER 47UF 25V X7R SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF ±20% 25V Ceramic Capacitor X7R 3025 (7563 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 3025 (7563 Metric)
Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-172988-1