JPY | USD

Price & Procurement
22,890 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 392.00000 ¥392.00
10 317.30000 ¥3,173.00
50 276.96000 ¥13,848.00
100 242.34000 ¥24,234.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7777-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: ¥184.63600
  • Cut Tape (CT)  : 445-7777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,890 - Immediate
  • Unit Price: ¥392.00000

C5750X7T2W105K250KA

Datasheet
Digi-Key Part Number 445-7777-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C5750X7T2W105K250KA
Copy  
Description CAP CER 1UF 450V X7T 2220
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-MVHC01-E3-KIT

CAP KIT CERAMIC 0.1UF-15UF 115PC

TDK Corporation

¥9,024.00000 Details

C-MVHC02-E3-KIT

MID VOLT HIGH CAPACITANCE KIT

TDK Corporation

¥10,900.00000 Details
Additional Resources
Standard Package 1
Other Names 445-7777-6